This silicon transient voltage suppressor diode features a maximum reverse voltage of 10.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is available in a 2-pin axial package. The diode is unidirectional and has a minimum breakdown voltage of 9.5V. It is suitable for use in applications requiring transient voltage suppression.
Rochester Electronics P6KE10ARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.