600W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
Checking distributor stock and pricing after the page loads.
| Current Rating | 11.2A |
| Diameter | 3.68mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Compliant |