Diode TVS Single Uni-Dir 11.1V 600W 2-Pin SMB T/R - Bulk (Alt: P6SMB13AT3G)
Rochester Electronics P6SMB13AT3G technical specifications.
| Package/Case | SMB |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 13V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.