600 Watt SMB Transient Voltage Suppressor, 62 V, Unidirectional
Rochester Electronics P6SMB62AT3G technical specifications.
| Package/Case | SMB |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 62V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.