The P87C51FA-33 is an 8-bit microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 32 I/O lines and an external data bus width of 8 bits. The device has a JEDEC package code of R-PDIP-T40 and a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5 volts and has a clock frequency of up to 33 MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics P87C51FA-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |