Unidirectional Transient Voltage Suppressor and ESD Protector Diode, featuring a 6.1V operating voltage and 6.2V breakdown voltage. Delivers 225 mW power dissipation within a compact SOT-23-3 package. This component is Halogen Free, Lead Free, and REACH SVHC compliant, supplied in cut tape packaging for efficient integration.
Rochester Electronics PACDN042Y3R technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6.1V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.