The PALCE22V10Q-25JC/4 is a 28-pin quad flat no-lead (QFN) microcontroller from Rochester Electronics. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has 10 I/O lines and can run at a maximum clock frequency of 33.3 MHz. It is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 10 |
| REACH | unknown |
| Military Spec | False |