The PALCE24V10H-15PC is a 28-pin commercial extended temperature microcontroller with a supply voltage range of 4.75 to 5.25V and a maximum clock frequency of 50 MHz. It has 10 I/O lines and is packaged in a 7.62mm wide, 34.671mm long DIP package. The device operates over a temperature range of 0 to 75 degrees Celsius.
Rochester Electronics PALCE24V10H-15PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.