This 28-pin quad microcontroller operates within a commercial extended temperature range of 0 to 75 degrees Celsius. It is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features a maximum clock frequency of 41.6MHz and 10 I/O lines. It is packaged in a QCCJ format, measuring 11.5062mm in width and length.
Rochester Electronics PALCE24V10H-25JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 41.6 |
| Number of I/O Lines | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.