EE PLD, 20ns, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
Rochester Electronics PALCE610H-20/BLA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 35.8 |
| Number of I/O Lines | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics PALCE610H-20/BLA to view detailed technical specifications.
No datasheet is available for this part.