The PM7528FS is a dual D/A converter with 8-bit resolution and a nominal supply voltage of 15V. It is packaged in a 20-pin SOL-20 package and has an industrial temperature grade. The device operates over a temperature range of -40°C to 85°C and has 20 terminals in a dual terminal position. It is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics PM7528FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.