The PM7528FSZ is a dual D/A converter with 8-bit resolution, suitable for industrial temperature applications. It has 20 terminals and operates with a nominal supply voltage of 15V. The device is packaged in a SOL-20 package, measuring 7.5mm in width and 12.8mm in length. The PM7528FSZ is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics PM7528FSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.