600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Packaging | Box |
| Polarity | NPN |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |