Trans GP BJT NPN 40V 1A 4-Pin(3+Tab) SOT-223 Trans GP BJT NPN 40V 1A 4-Pin(3+Tab) SOT-223
Checking distributor stock and pricing after the page loads.
Rochester Electronics PZT2222A technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.