200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |