ON Semi PZT651T1G NPN Bipolar Transistor, 2 A, 60 V SOT-223 | ON Semiconductor PZT651T1G
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics PZT651T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics PZT651T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
