This 40-pin dual-in-line microprocessor features a 16-bit architecture and operates at a maximum clock frequency of 8 MHz. It is designed for commercial temperature applications and requires a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microprocessor is packaged in a dual-in-line (DIP) format, measuring 15.24mm in width and 52.325mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |