The QS74FCT240ATZ is a commercial temperature 4-bit bus driver IC from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius. This device has 20 terminals and is packaged in a 20-pin R-PZIP-T20 package. The QS74FCT240ATZ is a logic IC type bus driver with a propagation delay of 4.8ns. It has two ports and is suitable for use in commercial temperature applications.
Rochester Electronics QS74FCT240ATZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.