PHOTO TRANSISTOR DETECTOR, PLASTIC, T-1 PACKAGE-2
Rochester Electronics QSC114C technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.