0.03A, 40V, SILICON, SIGNAL DIODE, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics RB751S40 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.