ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN
Rochester Electronics RC1117ST technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.