The RC4136DR is a commercial-grade operational amplifier from Rochester Electronics. It features a 14-pin package, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The amplifier operates on a dual supply voltage of 15V, with a maximum supply voltage limit of 18V. It has a maximum input offset voltage of 7.5mV and a maximum average bias current of 0.8mA. The RC4136DR has a slew rate of 1.7V/us and a common-mode reject ratio of 90dB. It is available in a 14-pin R-PDSO-G14 package.
Rochester Electronics RC4136DR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.