The REF01EJ is an industrial-grade voltage reference IC from Rochester Electronics. It features a single output and operates within a temperature range of -40°C to 85°C. The device has 8 terminals positioned on the bottom and is available in a JEDEC package code O-MBCY-W8. The REF01EJ accepts supply voltages between 12V and 40V and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics REF01EJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.