The REF01HJ is an 8-pin commercial voltage reference IC from Rochester Electronics. It operates within a supply voltage range of 13-33V and maintains its performance across a temperature range of 0-70°C. This device features a single output and is available in a JEDEC package code O-MBCY-W8.
Checking distributor stock and pricing after the page loads.
Rochester Electronics REF01HJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.