The REF02CESA is an industrial-grade voltage reference IC with a nominal supply voltage of 15V, maximum supply voltage of 30V, and minimum supply voltage of 8V. It has 8 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in an 8-pin SOP package with a width of 3.9mm and length of 4.9mm. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Rochester Electronics REF02CESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.