The REF02CP is an industrial-grade voltage reference IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a single output. The device is available in a DIP-8 package and can be supplied with a voltage between 7V and 40V. The REF02CP is a single-function device with 8 terminals and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics REF02CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.