The REF02HJ is an 8-pin industrial voltage reference IC with a nominal supply voltage of 15V and a maximum supply voltage of 40V. It operates over a temperature range of -40°C to 85°C and has a single output. The device is packaged in a JEDEC O-MBCY-W8 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Rochester Electronics REF02HJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.