The REF195GS-REEL is an industrial voltage reference IC with a nominal supply voltage of 5.1V and a maximum supply voltage of 15V. It features a temperature grade of industrial and operates over a temperature range of -40C to 85C. The device has 8 terminals and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The package type is SOP, with dimensions of 3.9mm in width and 4.9mm in length.
Rochester Electronics REF195GS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.1 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5.1 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.