N-channel power MOSFET featuring 50V drain-source voltage and 14A continuous drain current. Boasts a low on-resistance of 0.1 ohm. Designed for high-efficiency switching applications, this TO-252AA packaged device offers a 4-pin configuration with a single terminal position.
Rochester Electronics RFD14N05LSM9A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.