11A, 60V, 0.107ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252 VARIANT, 3 PIN
Rochester Electronics RFD3055LESM9A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.