The RV4145AM is an 8-pin power management IC from Rochester Electronics with a supply voltage range of 24 to 30V and an operating temperature range of -35 to 85°C. It has a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. The device has 8 terminals and is available in a plastic SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics RV4145AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 26 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 24 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.