Surface mount general purpose rectifier featuring a 1kV DC rated voltage and 1A current rating. This diode offers a low leakage current of 1uA and is housed in a compact SMA (DO-214AC) package. Designed for lead-free applications, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |