SA Series 32.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Rochester Electronics SA20CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Bulk |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.