Diode TVS Single Uni-Dir 24V 500W 2-Pin Case 59AA-01 Box
Rochester Electronics SA24AG technical specifications.
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Bulk |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.