The SA571DR2 is a dual-function IC from Rochester Electronics, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The JEDEC package code is R-PDSO-G16, with dimensions of 7.5mm in width and 10.3mm in length. This IC is categorized as a special purpose amplifier, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SA571DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.