32-bit Flash microcontroller operating at a maximum clock frequency of 150 MHz. Features include 127 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Integrated peripherals include an ADC and DMA channels. Packaged in a 416-terminal PBGA with a JEDEC code of S-PBGA-B416, this component operates within a temperature range of -10°C to 125°C and utilizes a nominal supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |