The SCAN182245ASSC is a 56-pin SSOP boundary scan bus transceiver from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a propagation delay of 6.5ns and features 2 ports with true output polarity. It is part of the SCAN/JTAG/3J family and is suitable for use in a variety of applications.
Rochester Electronics SCAN182245ASSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.