This 56-pin SSOP boundary scan bus driver is designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device operates within a temperature range of -40°C to 85°C. It features a propagation delay of 6.5ns and supports 9-bit data transfer. The output polarity is true, and it has two ports.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SCAN182541ASSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |