The SG3525ADW is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It operates with an input voltage range of 8 to 35 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |