0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LEAD FREE, SOIC-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics SG3525ADWR2G technical specifications.
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |