13A, 600V, N-CHANNEL IGBT, TO-220AB, TO-220, 3 PIN
Rochester Electronics SGP13N60UFDTU technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 6.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SGP13N60UFDTU to view detailed technical specifications.
No datasheet is available for this part.