13A, 600V, N-CHANNEL IGBT, TO-263AB, D2PAK-3
Rochester Electronics SGW13N60UFDTM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.