10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8
Rochester Electronics SI4410DY technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.