TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Checking distributor stock and pricing after the page loads.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 150V |
| Width | 3.94mm |
| RoHS | Not Compliant |