Voltage regulator, 5W power dissipation, 6V DC rated voltage. Features lead-free construction and Tape and Reel packaging. Dimensions: 5.59mm length, 3.94mm width, 2.44mm height. Compliant with REACH SVHC standards.
Rochester Electronics SMBJ60A technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6V |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.