200 Watt SOD-123FL Transient Voltage Suppressors, 13 V, Unidirectional
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 13V |
| Width | 1.8mm |
| RoHS | Not Compliant |