SMFxxA Series - Transient Voltage Suppressor, Unidirectional, 200 Watt, SOD-123FL, RoHS
Rochester Electronics SMF26AT1G technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 26V |
| Width | 1.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.