The SN10KHT5543DWR is a TTL to ECL translator from Rochester Electronics. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has 24 terminals and 8 functions, with a supply voltage of 4.5 to 5.5 volts. The translator is packaged in a SO-24 package, measuring 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |