This TTL to ECL translator IC features a commercial extended temperature grade and operates over a supply voltage range of 4.5 to 5.5V. It has 24 terminals and is available in a 0.300 inch, plastic, DIP-24 package. The device can handle up to 75°C maximum operating temperature and 0°C minimum operating temperature.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.64 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |