The SN5409J is a dual AND gate logic IC from Rochester Electronics. It features a 14-pin DIP package with a military temperature grade. The device operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 24ns. It is suitable for use in applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN5409J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |